3SU1001-0AA60-0AA0 | Siemens

Pushbutton, illuminable, latching, waistband round, white, mounting Ø 22.3 mm, 3SU1001-0AA60-0AA0

Order No.: 81P6711
EAN: 4011209955806
MPN:
3SU1001-0AA60-0AA0
3SU10010AA600AA0
Siemens
3SU1001-0AA60-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3982 €

Illuminated pushbutton, 3SU1001-0AA60-0AA0, SIEMENS

Illuminated pushbutton, 22 mm, round, plastic, white, pushbutton, flat, latching, Push-to-release mechanism Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22.3 mm
Actuator colour white
Contact function latching
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes