3SU1001-0AA70-0AA0 | Siemens
Pushbutton, illuminable, latching, waistband round, clear, mounting Ø 22.3 mm, 3SU1001-0AA70-0AA0
Order No.: 81P6712
EAN: 4011209955813
MPN:
3SU1001-0AA70-0AA0
3SU10010AA700AA0
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, 3SU1001-0AA70-0AA0, SIEMENS
Illuminated pushbutton, 22 mm, round, plastic, clear, pushbutton, flat, latching, Push-to-release mechanism Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Ausführung | Drucktaster | |
Beleuchtbar | Yes | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Farbe Betätiger | klar | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |