3SU1001-1BA30-0AA0 | Siemens
Mushroom pushbutton, illuminable, latching, waistband round, yellow, mounting Ø 22.3 mm, 3SU1001-1BA30-0AA0
Order No.: 27H1054
EAN: 4011209956018
MPN:
3SU1001-1BA30-0AA0
3SU10011BA300AA0
Unit Price (€ / pc.)
28.6671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated mushroom pushbutton, 22 mm, round, plastic, yellow, 40 mm, latching, Pull-to-unlatch mechanism Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Version | Pilztaster | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 27.5 mm | |
Installation depth | 24.4 mm | |
Actuator colour | gelb | |
Contact function | rastend | |
Protection class | IP66/IP67/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |