3SU1001-3AB61-0AK0 | Siemens

Double pushbutton, illuminable, groping, waistband oval, white/black, mounting Ø 22.3 mm, 3SU1001-3AB61-0AK0

Order No.: 81P6737
EAN: 4011209964105
MPN:
3SU1001-3AB61-0AK0
3SU10013AB610AK0
3SU1001-3AB61-0AK0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6005 €

Illuminated twin pushbutton, 3SU1001-3AB61-0AK0, SIEMENS

Illuminated twin pushbutton, 22 mm, round, plastic, white: I, Black: O, pushbuttons, flat Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.

Technical specifications
Ausführung Doppeldrucktaster
Beleuchtbar Yes
Bundform oval
Einbaudurchmesser 22.3 mm
Farbe Betätiger weiß/schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes