3SU1002-2BL20-0AA0 | Siemens

Toggle switch, illuminable, latching, waistband round, red, front ring black, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 22.3 mm, 3SU1002-2BL20-0AA0

Order No.: 80P8089
EAN: 4011209955387
MPN:
3SU1002-2BL20-0AA0
3SU10022BL200AA0
3SU1002-2BL20-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.0773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0773 €
Selector switch, illuminable, 22 mm, round, plastic, red, selector switch, short, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 2 x 45°
Installation diameter 22.3 mm
Installation height 28.8 mm
Installation depth 25.4 mm
Actuator colour rot
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP66/IP67/IP69/IP69K
Trigger position key 1 + 0 + 2
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes