3SU1002-2BL50-0AA0 | Siemens
Toggle switch, illuminable, latching, waistband round, blue, front ring black, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 22.3 mm, 3SU1002-2BL50-0AA0
Order No.: 80P8092
EAN: 4011209955417
MPN:
3SU1002-2BL50-0AA0
3SU10022BL500AA0
Unit Price (€ / pc.)
15.0773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Selector switch, illuminable, 22 mm, round, plastic, blue, selector switch, short, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 45° | |
Installation diameter | 22.3 mm | |
Installation height | 28.8 mm | |
Installation depth | 25.4 mm | |
Actuator colour | blau | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP66/IP67/IP69/IP69K | |
Trigger position key | 1 + 0 + 2 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |