3SU1002-2BP10-0AA0 | Siemens
Toggle switch, illuminable, latching/groping, waistband round, black, front ring black, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 22.3 mm, 3SU1002-2BP10-0AA0
Order No.: 80P8106
EAN: 4047621016573
MPN:
3SU1002-2BP10-0AA0
3SU10022BP100AA0
Unit Price (€ / pc.)
15.6485 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
5 pcs.
14.8869 €
10 pcs.
14.1848 €
25 pcs.
13.3518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminable selector switch, 22 mm, round, plastic, black, Selector switch short, 3 switch positions I O II, momentary contact on the left, latching on the right, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 45° | |
Installation diameter | 22.3 mm | |
Installation height | 28.8 mm | |
Installation depth | 25.4 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Contact function | rastend/tastend | |
Product type | Knebelschalter | |
Protection class | IP66/IP67/IP69/IP69K | |
Trigger position key | 1 + 0 + 2 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |