3SU1002-2BP50-0AA0 | Siemens

Toggle switch, illuminable, latching/groping, waistband round, blue, front ring black, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 22.3 mm, 3SU1002-2BP50-0AA0

Order No.: 80P8110
EAN: 4011209962507
MPN:
3SU1002-2BP50-0AA0
3SU10022BP500AA0
3SU1002-2BP50-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2677 €
Selector switch, illuminable, 22 mm, round, plastic, blue, selector switch, short, 3 switch positions IOII, momentary contact on the left, latching on the right, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Ausführung Knebelschalter
Beleuchtbar Yes
Bundform rund
Drehwinkel 2 x 45°
Einbaudurchmesser 22.3 mm
Einbauhöhe 28.8 mm
Einbautiefe 25.4 mm
Farbe Betätiger blau
Farbe Frontring schwarz
Kontaktfunktion rastend/tastend
Schutzart (Betätigungsseite) IP66/IP67/IP69/IP69K
Abzugstellung Schlüssel 1 + 0 + 2
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes