3SU1050-0AA30-0AA0 | Siemens
Pushbutton, unlit, latching, waistband round, yellow, mounting Ø 22.3 mm, 3SU1050-0AA30-0AA0
Order No.: 81P6748
EAN: 4011209964938
MPN:
3SU1050-0AA30-0AA0
3SU10500AA300AA0
Unit Price (€ / pc.)
19.0043 € *
Standard delivery time from the manufacturer is: 1 Week
Pushbutton, 3SU1050-0AA30-0AA0, SIEMENS
Pushbutton, 22 mm, round, metal, shiny, yellow, pushbutton, flat, latching, Push-to-release mechanism Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |