3SU1050-0AB20-0AD0 | Siemens

Pushbutton, unlit, groping, waistband round, red, mounting Ø 22.3 mm, 3SU1050-0AB20-0AD0

Order No.: 81P6755
EAN: 4011209964877
MPN:
3SU1050-0AB20-0AD0
3SU10500AB200AD0
3SU1050-0AB20-0AD0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

Pushbutton, 3SU1050-0AB20-0AD0, SIEMENS

Pushbutton, 22 mm, round, metal, shiny, red, inscription: O, pushbutton, flat momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Actuator colour rot
Contact function tastend
Product type Drucktaster
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes