3SU1050-0AB60-0AC0 | Siemens
Pushbutton, unlit, groping, waistband round, white, mounting Ø 22.3 mm, 3SU1050-0AB60-0AC0
Order No.: 81P6763
EAN: 4011209964884
MPN:
3SU1050-0AB60-0AC0
3SU10500AB600AC0
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, 3SU1050-0AB60-0AC0, SIEMENS
Pushbutton, 22 mm, round, metal, shiny, white, inscription: I, pushbutton, flat momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |