3SU1050-0AB70-0AA0 | Siemens

Pushbutton, unlit, groping, waistband round, clear, mounting Ø 22.3 mm, 3SU1050-0AB70-0AA0

Order No.: 81P6764
EAN: 4011209964846
MPN:
3SU1050-0AB70-0AA0
3SU10500AB700AA0
3SU1050-0AB70-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €

Pushbutton, 3SU1050-0AB70-0AA0, SIEMENS

Pushbutton, 22 mm, round, metal, shiny, clear, pushbutton, flat momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Ausführung Drucktaster
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22.3 mm
Farbe Betätiger klar
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes