3SU1050-0BB50-0AA0 | Siemens
Pushbutton, unlit, waistband round, blue, mounting Ø 22.3 mm, 3SU1050-0BB50-0AA0
Order No.: 81P6771
EAN: 4011209965539
MPN:
3SU1050-0BB50-0AA0
3SU10500BB500AA0
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton, 3SU1050-0BB50-0AA0, SIEMENS
Pushbutton, 22 mm, round, metal, shiny, blue, pushbutton, raised momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Version | pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Actuator colour | blue | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |