3SU1050-1BD10-0AA0 | Siemens

Mushroom pushbutton, unlit, groping, waistband round, black, mounting Ø 22.3 mm, 3SU1050-1BD10-0AA0

Order No.: 27H1074
EAN: 4011209966758
MPN:
3SU1050-1BD10-0AA0
3SU10501BD100AA0
3SU1050-1BD10-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8143 €
Mushroom pushbutton, 22 mm, round, metal, shiny, black, 40 mm, momentary contact type Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Version Pilztaster
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 27.5 mm
Installation depth 24.4 mm
Actuator colour schwarz
Contact function tastend
Protection class IP66/IP67/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes