3SU1050-3AB61-0AK0 | Siemens
Double pushbutton, unlit, waistband round, white/black, mounting Ø 22.3 mm, 3SU1050-3AB61-0AK0
Order No.: 81P6784
EAN: 4011209972889
MPN:
3SU1050-3AB61-0AK0
3SU10503AB610AK0
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Twin pushbutton, 3SU1050-3AB61-0AK0, SIEMENS
Twin pushbutton, 22 mm, round, metal, shiny, white: I, Black: O, pushbuttons, flat Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß/schwarz | |
Product type | Doppeldrucktaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |