3SU1050-3AB66-0AM0 | Siemens
Double pushbutton, unlit, waistband oval, white, mounting Ø 22.3 mm, 3SU1050-3AB66-0AM0
Order No.: 81P6787
EAN: 4011209972902
MPN:
3SU1050-3AB66-0AM0
3SU10503AB660AM0
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Twin pushbutton, 3SU1050-3AB66-0AM0, SIEMENS
Twin pushbutton, 22 mm, round, metal, shiny, white: arrow pointing left, white: Arrow pointing right, pushbuttons, flat Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | oval | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß | |
Product type | Doppeldrucktaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |