3SU1050-3BB61-0AK0 | Siemens

Double pushbutton, unlit, groping, waistband round, white/black, mounting Ø 22.3 mm, 3SU1050-3BB61-0AK0

Order No.: 81P6791
EAN: 4011209972933
MPN:
3SU1050-3BB61-0AK0
3SU10503BB610AK0
3SU1050-3BB61-0AK0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
19.1233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1233 €

Twin pushbutton, 3SU1050-3BB61-0AK0, SIEMENS

Twin pushbutton, 22 mm, round, metal, shiny, white: I, Black: O, pushbuttons, flat and raised Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Actuator colour weiß/schwarz
Contact function tastend
Product type Doppeldrucktaster
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes