3SU1050-3EA10-0AA0 | Siemens
Toggle switch, unlit, latching, waistband round, black, front ring silver, mounting Ø 22.3 mm, 3SU1050-3EA10-0AA0
Order No.: 80P8117
EAN: 4011209973824
MPN:
3SU1050-3EA10-0AA0
3SU10503EA100AA0
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Toggle switch, 22 mm, round, metal shiny, black, 2 switch positions O-I, latching Toggle switches SIRIUS ACT for switching and controlling electrical loads with two switching functions.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 22.3 mm | |
Installation depth | 26.3 mm | |
Actuator colour | schwarz | |
Front ring colour | silber | |
Contact function | rastend | |
Product type | Kippschalter | |
Protection class | IP66/IP67/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |