3SU1050-4CF21-0AA0 | Siemens

Key switch RONIS, unlit, latching, waistband round, 90°, trigger position 1, mounting Ø 22.3 mm, 3SU1050-4CF21-0AA0

Order No.: 80P8138
EAN: 4011209971769
MPN:
3SU1050-4CF21-0AA0
3SU10504CF210AA0
Series: SIRIUS ACT
3SU1050-4CF21-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
38.7345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7345 €
RONIS key-operated switch, 22 mm, round, metal, shiny, lock number 455, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal I Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung Schlüsselschalter RONIS
Beleuchtbar No
Bundform rund
Drehwinkel 90°
Einbaudurchmesser 22.3 mm
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP20/IP66/IP67/IP69K
Abzugstellung Schlüssel 1
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes