3SU1050-4CM01-0AA0 | Siemens
Key switch RONIS, unlit, groping, waistband round, 2 x 45°, trigger position 0, mounting Ø 22.3 mm, 3SU1050-4CM01-0AA0
Unit Price (€ / pc.)
38.7345 € *
Available: 0 pcs.
Leadtime: 1 Week **
RONIS key-operated switch, 22 mm, round, metal, shiny, lock number 455, with 2 keys, 3 switch positions I O II, momentary contact type, actuating angle 2x45°, 10:30h/12h/13:30h, Key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung | Schlüsselschalter RONIS | |
Beleuchtbar | No | |
Bundform | rund | |
Drehwinkel | 2 x 45° | |
Einbaudurchmesser | 22.3 mm | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP20/IP66/IP67/IP69K | |
Abzugstellung Schlüssel | 0 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |