3SU1050-4FL11-0AA0 | Siemens

Key switch, O.M.R, unlit, latching, waistband round, red, 2 x 45°, trigger position 0 + 1 + 2, mounting Ø 22.3 mm, 3SU1050-4FL11-0AA0

Order No.: 80P8148
EAN: 4011209971936
MPN:
3SU1050-4FL11-0AA0
3SU10504FL110AA0
Series: SIRIUS ACT
3SU1050-4FL11-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
52.9431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9431 €
Key-operated switch O.M.R, 22 mm, round, metal, shiny, lock number 73037, red, with 2 keys, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, Key removal I+O+II Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Version O.M.R
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 45°
Installation diameter 22.3 mm
Actuator colour rot
Contact function rastend
Product type Schlüsselschalter
Protection class IP20/IP66/IP67/IP69K
Trigger position key 0 + 1 + 2
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes