3SU1050-4GC01-0AA0 | Siemens

Key switch, O.M.R, unlit, groping, waistband round, blue, 45°, trigger position 0, mounting Ø 22.3 mm, 3SU1050-4GC01-0AA0

Order No.: 80P8149
EAN: 4011209971868
MPN:
3SU1050-4GC01-0AA0
3SU10504GC010AA0
Series: SIRIUS ACT
3SU1050-4GC01-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
53.5738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.5738 €
Key-operated switch O.M.R, 22 mm, round, metal, shiny, lock number 73038, blue, with 2 keys, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h, Key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Version O.M.R
can be illuminated No
Collar shape of the front frame rund
Rotation angle 45°
Installation diameter 22.3 mm
Actuator colour blau
Contact function tastend
Product type Schlüsselschalter
Protection class IP20/IP66/IP67/IP69K
Trigger position key 0
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes