3SU1050-4GL01-0AA0 | Siemens
Key switch, O.M.R, unlit, latching, waistband round, blue, 2 x 45°, trigger position 0, mounting Ø 22.3 mm, 3SU1050-4GL01-0AA0
Unit Price (€ / pc.)
53.5738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Key-operated switch O.M.R, 22 mm, round, metal, shiny, lock number 73038, blue, with 2 keys, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, Key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Version | O.M.R | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 45° | |
Installation diameter | 22.3 mm | |
Actuator colour | blau | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Protection class | IP20/IP66/IP67/IP69K | |
Trigger position key | 0 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |