3SU1050-5BC01-0AA0 | Siemens

Key switch, unlit, groping, waistband round, 45°, trigger position 0, mounting Ø 22.3 mm, 3SU1050-5BC01-0AA0

Order No.: 80P8168
EAN: 4011209948662
MPN:
3SU1050-5BC01-0AA0
3SU10505BC010AA0
Series: SIRIUS ACT
3SU1050-5BC01-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
84.6685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.6685 €
Key-operated switch Siemens, 22 mm, round, metal, shiny, lock number SSG10, with 2 keys, 2 switch positions OI, momentary contact type, actuating angle 45°, 10:30h/12h, key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung Schlüsselschalter
Beleuchtbar No
Bundform rund
Drehwinkel 45°
Einbaudurchmesser 22.3 mm
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP20/IP66/IP67/IP69K
Abzugstellung Schlüssel 0
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes