3SU1050-5PL11-0AA0 | Siemens
Key switch BKS, unlit, latching, waistband round, 2 x 45°, trigger position 0 + 1 + 2, mounting Ø 22.3 mm, 3SU1050-5PL11-0AA0
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Key-operated switch BKS, 22 mm, round, metal, shiny, lock number S1, with 2 keys, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, Key removal I+O+II Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung | Schlüsselschalter BKS | |
Beleuchtbar | No | |
Bundform | rund | |
Drehwinkel | 2 x 45° | |
Einbaudurchmesser | 22.3 mm | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP20/IP66/IP67/IP69K | |
Abzugstellung Schlüssel | 0 + 1 + 2 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |