3SU1050-5QF01-0AA0 | Siemens

Key switch BKS, unlit, latching, waistband round, 90°, trigger position 0, mounting Ø 22.3 mm, 3SU1050-5QF01-0AA0

Order No.: 80P8208
EAN: 4011209948563
MPN:
3SU1050-5QF01-0AA0
3SU10505QF010AA0
Series: SIRIUS ACT
3SU1050-5QF01-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
120.0115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.0115 €
Key-operated switch BKS, 22 mm, round, metal, shiny, Lock number E1 (VW), without key, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung Schlüsselschalter BKS
Beleuchtbar No
Bundform rund
Drehwinkel 90°
Einbaudurchmesser 22.3 mm
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP20/IP66/IP67/IP69K
Abzugstellung Schlüssel 0
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes