3SU1050-7AA88-0AA0 | Siemens

Coordinate switch, 2 switching positions, unlit, horizontal latching, waistband round, black, front ring silver, mounting Ø 22.3 mm, 3SU1050-7AA88-0AA0

Order No.: 80P8216
EAN: 4011209954526
MPN:
3SU1050-7AA88-0AA0
3SU10507AA880AA0
Siemens
3SU1050-7AA88-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
72.8518 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
72.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.8518 €
Coordinate switch, 22 mm, round, metal shiny, black, 2 switch positions, horizontal latching, without mechanical interlocking Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Version coordinate switch, 2 switching positions
can be illuminated No
Collar shape of the front frame round
Installation diameter 22.3 mm
Installation height 71.3 mm
Installation depth 25.6 mm
Actuator colour black
Front ring colour silver
Contact function horizontal latching
Protection class IP65/IP67
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes