3SU1050-7BA88-0AA0 | Siemens
Coordinate switch, 2 switching positions, unlit, horizontal latching, waistband round, black, front ring silver, mounting Ø 22.3 mm, 3SU1050-7BA88-0AA0
Order No.: 80P8222
EAN: 4011209954533
MPN:
3SU1050-7BA88-0AA0
3SU10507BA880AA0
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Coordinate switch, 22 mm, round, metal shiny, black, 2 switch positions, horizontal latching, with mechanical interlocking Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Version | coordinate switch, 2 switching positions | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 75.6 mm | |
Installation depth | 25.5 mm | |
Actuator colour | black | |
Front ring colour | silver | |
Contact function | horizontal latching | |
Protection class | IP65/IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |