3SU1050-7BC88-0AA0 | Siemens
Coordinate switch, 2 switching positions, unlit, horizontal groping, waistband round, black, front ring silver, mounting Ø 22.3 mm, 3SU1050-7BC88-0AA0
Order No.: 80P8224
EAN: 4011209954519
MPN:
3SU1050-7BC88-0AA0
3SU10507BC880AA0
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coordinate switch, 22 mm, round, metal shiny, black, 2 switch positions, horizontal momentary contact type, with mechanical interlocking Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Version | 2 Schaltstellungen | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 75.6 mm | |
Installation depth | 25.5 mm | |
Actuator colour | schwarz | |
Front ring colour | silber | |
Contact function | waagerecht tastend | |
Product type | Koordinatenschalter | |
Protection class | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |