3SU1051-0AA60-0AA0 | Siemens
Pushbutton, illuminable, latching, waistband round, white, mounting Ø 22.3 mm, 3SU1051-0AA60-0AA0
Order No.: 81P6796
EAN: 4011209966574
MPN:
3SU1051-0AA60-0AA0
3SU10510AA600AA0
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, 3SU1051-0AA60-0AA0, SIEMENS
Illuminated pushbutton, 22 mm, round, metal, shiny, white, pushbutton, flat, latching, Push-to-release mechanism Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß | |
Contact function | rastend | |
Product type | Drucktaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |