3SU1051-0AB30-0AA0 | Siemens

Pushbutton, illuminable, groping, waistband round, yellow, mounting Ø 22.3 mm, 3SU1051-0AB30-0AA0

Order No.: 81P6800
EAN: 4011209965690
MPN:
3SU1051-0AB30-0AA0
3SU10510AB300AA0
3SU1051-0AB30-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9242 €

Illuminated pushbutton, 3SU1051-0AB30-0AA0, SIEMENS

Illuminated pushbutton, 22 mm, round, metal, shiny, yellow, pushbutton, flat, momentary contact type Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Ausführung Drucktaster
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22.3 mm
Farbe Betätiger gelb
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes