3SU1051-0BB50-0AA0 | Siemens

Pushbutton, illuminable, groping, waistband round, blue, mounting Ø 22.3 mm, 3SU1051-0BB50-0AA0

Order No.: 81P6809
EAN: 4011209966628
MPN:
3SU1051-0BB50-0AA0
3SU10510BB500AA0
3SU1051-0BB50-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9476 €

Illuminated pushbutton, 3SU1051-0BB50-0AA0, SIEMENS

Illuminated pushbutton, 22 mm, round, metal, shiny, blue, pushbutton, raised, momentary contact type Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Actuator colour blau
Contact function tastend
Product type Drucktaster
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes