3SU1051-0BB70-0AA0 | Siemens
Pushbutton, illuminable, groping, waistband round, clear, mounting Ø 22.3 mm, 3SU1051-0BB70-0AA0
Order No.: 81P6811
EAN: 4011209966642
MPN:
3SU1051-0BB70-0AA0
3SU10510BB700AA0
Unit Price (€ / pc.)
11.6382 € *
Available: 1 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, 3SU1051-0BB70-0AA0, SIEMENS
Illuminated pushbutton, 22 mm, round, metal, shiny, clear, pushbutton, raised, momentary contact type Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Actuator colour | klar | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |