3SU1051-0CB40-0AA0 | Siemens
Signal lamps, impulse switches and pressure switches, illuminable, groping, waistband round, green, mounting Ø 22.3 mm, 3SU1051-0CB40-0AA0
Order No.: 81P6812
EAN: 4047621059648
MPN:
3SU1051-0CB40-0AA0
3SU10510CB400AA0
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
20 pcs.
11.1146 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton, 3SU1051-0CB40-0AA0, SIEMENS
Illuminated pushbutton, 22 mm, round, metal, shiny, green, Front ring, raised, momentary contact type Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Ausführung | Leuchtmelder | |
Beleuchtbar | Yes | |
Bundform | rund | |
Einbaudurchmesser | 22.3 mm | |
Farbe Betätiger | grün | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |