3SU1051-1AA40-0AA0 | Siemens

Mushroom pushbutton, illuminable, latching, waistband round, green, mounting Ø 22.3 mm, 3SU1051-1AA40-0AA0

Order No.: 27H1109
EAN: 4011209967779
MPN:
3SU1051-1AA40-0AA0
3SU10511AA400AA0
Siemens
3SU1051-1AA40-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
32.2847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2847 €
Illuminated mushroom pushbutton, 22 mm, round, metal, shiny, green, 30 mm, latching, Pull-to-unlatch mechanism Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Ausführung Pilztaster
Beleuchtbar Yes
Bundform rund
Einbaudurchmesser 22.3 mm
Einbauhöhe 27.5 mm
Einbautiefe 24.4 mm
Farbe Betätiger grün
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP66/IP67/IP69K
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes