3SU1051-1BA00-0AA0 | Siemens

Mushroom pushbutton, illuminable, latching, waistband round, amber, mounting Ø 22.3 mm, 3SU1051-1BA00-0AA0

Order No.: 27H1116
EAN: 4011209968684
MPN:
3SU1051-1BA00-0AA0
3SU10511BA000AA0
3SU1051-1BA00-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
32.2847 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2847 €
Illuminated mushroom pushbutton, 22 mm, round, metal, shiny, amber, 40 mm, latching, Pull-to-unlatch mechanism Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Version Pilztaster
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 27.5 mm
Installation depth 24.4 mm
Actuator colour amber
Contact function rastend
Protection class IP66/IP67/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes