3SU1051-1EA20-0AA0 | Siemens

Mushroom pushbutton, illuminable, latching, waistband round, red, mounting Ø 22.3 mm, 3SU1051-1EA20-0AA0

Order No.: 27H1135
EAN: 4011209968806
MPN:
3SU1051-1EA20-0AA0
3SU10511EA200AA0
3SU1051-1EA20-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
55.8467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.8467 €
Illuminated mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, 3 switch positions, latches after pushing in, unlatches by pull-to-unlatch mechanism to center position, after pulling out the button Retraction to center position Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Version Pilztaster
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 32 mm
Installation depth 24.6 mm
Actuator colour rot
Contact function rastend
Protection class IP66/IP67/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes