3SU1051-3BB61-0AK0 | Siemens
Double pushbutton, illuminable, groping, waistband oval, white/black, mounting Ø 22.3 mm, 3SU1051-3BB61-0AK0
Order No.: 81P6821
EAN: 4011209972988
MPN:
3SU1051-3BB61-0AK0
3SU10513BB610AK0
Unit Price (€ / pc.)
22.3363 € *
Available: 0 pcs.
Leadtime: On Request **
Illuminated pushbutton, 3SU1051-3BB61-0AK0, SIEMENS
Illuminated twin pushbutton, 22 mm, round, metal, shiny, white: I, Black: O, pushbuttons, flat and raised Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
Version | double pushbutton | |
can be illuminated | Yes | |
Collar shape of the front frame | oval | |
Installation diameter | 22.3 mm | |
Actuator colour | white/black | |
Contact function | groping | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |