3SU1052-2BC10-0AA0 | Siemens
Toggle switch, illuminable, groping, waistband round, black, front ring silver, 45°, trigger position 0 + 1, mounting Ø 22.3 mm, 3SU1052-2BC10-0AA0
Order No.: 80P8228
EAN: 4047621016580
MPN:
3SU1052-2BC10-0AA0
3SU10522BC100AA0
Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: 1 Week
Illuminable selector switch, 22 mm, round, metal shiny, black, Selector switch short, 2 switch positions O I, momentary contact type, Actuating angle 45°, 10:30h/12h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22.3 mm | |
| Installation height | 28.8 mm | |
| Installation depth | 25.4 mm | |
| Rotation angle | 45° | |
| Trigger position key | 0 + 1 | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |