3SU1052-2BC20-0AA0 | Siemens

Toggle switch, illuminable, groping, waistband round, red, front ring silver, 45°, trigger position 0 + 1, mounting Ø 22.3 mm, 3SU1052-2BC20-0AA0

Order No.: 80P8229
EAN: 4011209968837
MPN:
3SU1052-2BC20-0AA0
3SU10522BC200AA0
3SU1052-2BC20-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6957 €
Selector switch, illuminable, 22 mm, round, metal, shiny, red, selector switch, short, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 45°
Installation diameter 22.3 mm
Installation height 28.8 mm
Installation depth 25.4 mm
Actuator colour rot
Front ring colour silber
Contact function tastend
Product type Knebelschalter
Protection class IP66/IP67/IP69/IP69K
Trigger position key 0 + 1
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes