3SU1052-2BP10-0AA0 | Siemens

Toggle switch, illuminable, latching/groping, waistband round, black, front ring silver, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 22.3 mm, 3SU1052-2BP10-0AA0

Order No.: 80P8258
EAN: 4047621016658
MPN:
3SU1052-2BP10-0AA0
3SU10522BP100AA0
3SU1052-2BP10-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.0884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0884 €
Illuminable selector switch, 22 mm, round, metal shiny, black, Selector switch short, 3 switch positions IOII, momentary contact on the left, latching on the right, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 2 x 45°
Installation diameter 22.3 mm
Installation height 28.8 mm
Installation depth 25.4 mm
Actuator colour schwarz
Front ring colour silber
Contact function rastend/tastend
Product type Knebelschalter
Protection class IP66/IP67/IP69/IP69K
Trigger position key 1 + 0 + 2
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes