3SU1060-0JA60-0AA0 | Siemens

Pushbutton, unlit, latching, waistband round, white, mounting Ø 30.5 mm, 3SU1060-0JA60-0AA0

Order No.: 81P6827
EAN: 4011209961876
MPN:
3SU1060-0JA60-0AA0
3SU10600JA600AA0
3SU1060-0JA60-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
45.2914 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.2914 €

Pushbutton, 3SU1060-0JA60-0AA0, SIEMENS

Pushbutton, 30 mm, round, metal, matte, white, front ring for flush installation, latching, Push-to-release mechanism Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Ausführung Drucktaster
Beleuchtbar No
Bundform rund
Einbaudurchmesser 30.5 mm
Farbe Betätiger weiß
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes