3SU1060-0JB80-0AA0 | Siemens
Pushbutton, unlit, waistband round, gray, mounting Ø 30.5 mm, 3SU1060-0JB80-0AA0
Order No.: 81P6835
EAN: 4047621045610
MPN:
3SU1060-0JB80-0AA0
3SU10600JB800AA0
Unit Price (€ / pc.)
35.4025 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
35.40 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4025 €
10 pcs.
34.7123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 3SU1060-0JB80-0AA0, SIEMENS
Pushbutton, 30 mm, round, metal, matte, gray, front ring for flush installation, momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Ausführung | Drucktaster | |
Beleuchtbar | No | |
Bundform | rund | |
Einbaudurchmesser | 30.5 mm | |
Farbe Betätiger | grau | |
Schutzart (Betätigungsseite) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |