3SU1060-4LC01-0AA0 | Siemens
Key switch RONIS, unlit, groping, waistband round, 45°, trigger position 0, mounting Ø 30.5 mm, 3SU1060-4LC01-0AA0
Unit Price (€ / pc.)
79.0279 € *
Available: 0 pcs.
Leadtime: 1 Week **
RONIS key-operated switch, 30 mm, round, metal, matte, front ring for flush installation, lock number SB30, with 2 keys, 2 switch positions O I, momentary contact type, Actuating angle 45°, 10:30h/12h, key removal O, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung | Schlüsselschalter RONIS | |
Beleuchtbar | No | |
Bundform | rund | |
Drehwinkel | 45° | |
Einbaudurchmesser | 30.5 mm | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP20/IP66/IP67/IP69K | |
Abzugstellung Schlüssel | 0 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |