3SU1060-4LL11-0AA0 | Siemens

Key switch RONIS, unlit, latching, waistband round, 2 x 45°, trigger position 0 + 1 + 2, mounting Ø 30.5 mm, 3SU1060-4LL11-0AA0

Order No.: 80P8295
EAN: 4011209968486
MPN:
3SU1060-4LL11-0AA0
3SU10604LL110AA0
Series: SIRIUS ACT
3SU1060-4LL11-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
82.9073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.9073 €
RONIS key-operated switch, 30 mm, round, metal, matte, front ring for flush installation, lock number SB30, with 2 keys, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, Key removal I+O+II, possible special locks: SB31, 421, 455 Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung Schlüsselschalter RONIS
Beleuchtbar No
Bundform rund
Drehwinkel 2 x 45°
Einbaudurchmesser 30.5 mm
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP20/IP66/IP67/IP69K
Abzugstellung Schlüssel 0 + 1 + 2
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes