3SU1061-0JA20-0AA0 | Siemens
Pushbutton, illuminable, latching, waistband round, red, mounting Ø 30.5 mm, 3SU1061-0JA20-0AA0
Order No.: 81P6836
EAN: 4011209961883
MPN:
3SU1061-0JA20-0AA0
3SU10610JA200AA0
Unit Price (€ / pc.)
50.4798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, 3SU1061-0JA20-0AA0, SIEMENS
Illuminated pushbutton, 30 mm, round, metal, matte, red, front ring for flush installation, latching, Push-to-release mechanism Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Ausführung | Drucktaster | |
Beleuchtbar | Yes | |
Bundform | rund | |
Einbaudurchmesser | 30.5 mm | |
Farbe Betätiger | rot | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |