3SU1061-0JD20-0AA0 | Siemens
Signal lamps, impulse switches and pressure switches, illuminable, waistband round, red, mounting Ø 30.5 mm, 3SU1061-0JD20-0AA0
Order No.: 81P6846
EAN: 4011209967380
MPN:
3SU1061-0JD20-0AA0
3SU10610JD200AA0
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Indicator lights, 3SU1061-0JD20-0AA0, SIEMENS
Indicator lights, 30 mm, round, metal, matte, red, front ring for flush installation, Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology.
Technical specifications
Ausführung | Leuchtmelder | |
Beleuchtbar | Yes | |
Bundform | rund | |
Einbaudurchmesser | 30.5 mm | |
Farbe Betätiger | rot | |
Schutzart (Betätigungsseite) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |