3SU1062-2DC10-0AA0 | Siemens
Toggle switch, illuminable, groping, waistband round, black, front ring gray, 45°, mounting Ø 30.5 mm, 3SU1062-2DC10-0AA0
Order No.: 80P8297
EAN: 4047621016702
MPN:
3SU1062-2DC10-0AA0
3SU10622DC100AA0
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminable selector switch, 30 mm, round, Metal matte, black, Selector switch short, front ring for flush installation, momentary contact type, Actuating angle 45°, 10:30h/12h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Rotation angle | 45° | |
Installation diameter | 30.5 mm | |
Installation height | 22.1 mm | |
Installation depth | 32.1 mm | |
Actuator colour | schwarz | |
Front ring colour | grau | |
Contact function | tastend | |
Product type | Knebelschalter | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |