3SU1062-2EF10-0AA0 | Siemens

Toggle switch, illuminable, latching, waistband round, black, front ring gray, 90°, mounting Ø 30.5 mm, 3SU1062-2EF10-0AA0

Order No.: 80P8320
EAN: 4047621016757
MPN:
3SU1062-2EF10-0AA0
3SU10622EF100AA0
3SU1062-2EF10-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.6968 €
Illuminable selector switch, 30 mm, round, Metal matte, black, Selector switch long, front ring for flush installation, latching, actuating angle 90°, 10:30h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Ausführung Knebelschalter
Beleuchtbar Yes
Bundform rund
Drehwinkel 90°
Einbaudurchmesser 30.5 mm
Einbauhöhe 22.1 mm
Einbautiefe 32.1 mm
Farbe Betätiger schwarz
Farbe Frontring grau
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes