3SU1062-2EF40-0AA0 | Siemens
Toggle switch, illuminable, latching, waistband round, green, front ring gray, 90°, trigger position 0 + 1, mounting Ø 30.5 mm, 3SU1062-2EF40-0AA0
Order No.: 80P8322
EAN: 4011209968370
MPN:
3SU1062-2EF40-0AA0
3SU10622EF400AA0
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Selector switch, illuminable, 30 mm, round, metal, matte, green, selector switch, long, front ring for flush installation, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Version | toggle switch | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Rotation angle | 90° | |
Installation diameter | 30.5 mm | |
Installation height | 22.1 mm | |
Installation depth | 32.1 mm | |
Actuator colour | green | |
Front ring colour | gray | |
Contact function | latching | |
Protection class | IP66/IP67/IP69/IP69K | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |